Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,894 In Stock | 1 : ¥10.67000 Cut Tape (CT) 1,750 : ¥4.06854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 2 | 0.118" (3.00mm) | Horizontal with Board | 3 A | 250 V | 22-26 AWG | Surface Mount | Screwless - Leg Spring, Push-In Spring | - | White | |||
2,496 In Stock | 1 : ¥4.27000 Cut Tape (CT) 1,000 : ¥2.33052 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 2 | 0.098" (2.50mm) | Horizontal with Board | 6 A | 300 V | 18-26 AWG | Surface Mount | Screwless - Leg Spring, Push-In Spring | - | Black | |||
6,016 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥3.53387 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 2 | 0.098" (2.50mm) | Horizontal with Board | 6 A | 250 V | 18-24 AWG | Surface Mount | Screwless - Leg Spring, Push-In Spring | - | White | |||
2,029 In Stock | 1 : ¥9.61000 Tray | Tray | Active | 1 | 2 | 0.098" (2.50mm) | Horizontal with Board | 6 A | 150 V | 20-24 AWG | Surface Mount | Screwless - Leg Spring, Push-In Spring | Solder Retention | Black | |||
0 In Stock Check Lead Time | 1 : ¥10.59000 Cut Tape (CT) 1,000 : ¥4.44430 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 2 | 0.157" (4.00mm) | Horizontal with Board | 9 A | 320 V | 18-24 AWG | Surface Mount | Screwless - Push Button Clamp | - | White |