Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,134 In Stock | 1 : ¥5.34000 Bulk | Bulk | Active | 1 | 2 | 0.200" (5.08mm) | Horizontal with Board | 32 A | 400 V | 12-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Green | |||
16,366 In Stock 2,000 Factory | 1 : ¥6.32000 Bulk | Bulk | Active | 1 | 2 | 0.200" (5.08mm) | Horizontal with Board | 15 A | 300 V | 14-26 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Orange | |||
580 In Stock | 1 : ¥18.80000 Box | Box | Active | 1 | 2 | 0.295" (7.50mm) | 30° (150°) Angle with Board | 27 A | 600 V | 10-24 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | Lever Actuated | Green | |||
1,660 In Stock | 1 : ¥107.88000 Bulk | - | Bulk | Active | 1 | 2 | 0.591" (15.00mm) | Horizontal with Board | 125 A | 600 V | 1-20 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | ||
100 In Stock | 1 : ¥23.73000 Bulk | Bulk | Active | 1 | 5 | 0.197" (5.00mm) | Horizontal with Board | 14 A | 300 V | 12-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
33 In Stock | 1 : ¥99.75000 Box | Box | Active | 1 | 4 | 0.394" (10.00mm) | 30° (150°) Angle with Board | 76 A | 1000 V | 4-18 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | - | Green | |||
0 In Stock Check Lead Time | 1 : ¥24.38000 Bulk | Bulk | Active | 1 | 2 | 0.295" (7.50mm) | Horizontal with Board | 41 A | 1000 V | 8-22 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Green | |||
0 In Stock Check Lead Time | 1 : ¥23.23000 Box | Box | Active | 1 | 1 | 0.394" (10.00mm) | 30° (150°) Angle with Board | 76 A | 1000 V | 4-18 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | - | Green |