Wire to Board

Results: 3
Manufacturer
Phoenix ContactTE Connectivity AMP ConnectorsWürth Elektronik
Series
BuchananCOMBICON PTWR-TBL Series 1377
Positions Per Level
26
Pitch
0.197" (5.00mm)0.200" (5.08mm)
Current
13.5 A16 A18 A
Wire Gauge
12-26 AWG12-30 AWG16-28 AWG
Wire Termination
ScrewScrew - Leaf Spring, Wire GuardScrew - Rising Cage Clamp
Features
-Interlocking (Side)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
691137710002
691137710002
TERM BLK 2POS SIDE ENTRY 5MM PCB
Würth Elektronik
8,967
In Stock
1 : ¥3.28000
Bulk
Bulk
Active
1
2
0.197" (5.00mm)
Horizontal with Board
16 A
300 V
12-30 AWG
Through Hole
Screw - Leaf Spring, Wire Guard
-
Green
282837-2
282837-2
TERM BLK 2P SIDE ENT 5.08MM PCB
TE Connectivity AMP Connectors
217,035
In Stock
1 : ¥5.75000
Bulk
Bulk
Active
1
2
0.200" (5.08mm)
Horizontal with Board
13.5 A
300 V
16-28 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
1935200
1935200
TERM BLK 6POS SIDE ENTRY 5MM PCB
Phoenix Contact
8,390
In Stock
1 : ¥11.66000
Bulk
Bulk
Active
1
6
0.197" (5.00mm)
Horizontal with Board
18 A
300 V
12-26 AWG
Through Hole
Screw
Interlocking (Side)
Green
Showing
of 3

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.