Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,793 In Stock | 1 : ¥5.42000 Bulk | Bulk | Active | 1 | 4 | 0.138" (3.50mm) | 45° (135°) Angle with Board | 2 A | 300 V | 16-24 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green | |||
2,104 In Stock | 1 : ¥5.99000 Bag | Bag | Active | 1 | 2 | 0.200" (5.08mm) | 45° (135°) Angle with Board | 16 A | 300 V | 12-24 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Blue | |||
41,900 In Stock | 1 : ¥6.32000 Bag | Bag | Active | 1 | 3 | 0.200" (5.08mm) | 45° (135°) Angle with Board | 16 A | 300 V | 12-24 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Blue | |||
753 In Stock | 1 : ¥9.61000 Box | Box | Active | 1 | 4 | 0.200" (5.08mm) | Horizontal with Board | 8 A | 300 V | 16-26 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
687 In Stock | 1 : ¥15.52000 Box | Box | Active | 1 | 8 | 0.200" (5.08mm) | 45° (135°) Angle with Board | 16 A | 300 V | 12-24 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Blue |