Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,476 In Stock | 1 : ¥13.46000 Bulk | Bulk | Active | 1 | 4 | 0.100" (2.54mm) | Horizontal with Board | 6 A | 150 V | 18-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
5,816 In Stock 23,750 Factory | 1 : ¥18.96000 Bulk | Bulk | Active | 1 | 4 | 0.100" (2.54mm) | Horizontal with Board | 6 A | 125 V | 20-30 AWG | Through Hole | Screw | - | Green | |||
16,587 In Stock | 1 : ¥22.99000 Bulk | Bulk | Active | 1 | 8 | 0.100" (2.54mm) | Horizontal with Board | 6 A | 150 V | 18-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
21,997 In Stock | 1 : ¥27.67000 Bulk | Bulk | Active | 1 | 4 | 0.100" (2.54mm) | Horizontal with Board | 10 A | 150 V | 16-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
15,717 In Stock | 1 : ¥4.35000 Bulk | - | Bulk | Active | 1 | 2 | 0.100" (2.54mm) | Horizontal with Board | 6 A | 150 V | 20-26 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | - | Green | ||
5,865 In Stock | 1 : ¥6.32000 Cut Tape (CT) 530 : ¥6.48900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 1 | 4 | 0.098" (2.50mm) | Horizontal with Board | 5 A | 150 V | 20-26 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Black | |||
920 In Stock | 1 : ¥8.70000 Tray | Tray | Active | 1 | 3 | 0.100" (2.54mm) | Horizontal with Board | 5 A | 150 V | 18-26 AWG | Through Hole | Screwless - Push Button Clamp | Interlocking (Side), Push Button Actuated | Gray | |||
423 In Stock | 1 : ¥12.23000 Tray | Tray | Active | 1 | 5 | 0.100" (2.54mm) | Horizontal with Board | 5 A | 150 V | 18-26 AWG | Through Hole | Screwless - Push Button Clamp | Interlocking (Side), Push Button Actuated | Gray | |||
296 In Stock | 1 : ¥5.75000 Tray | Tray | Active | 1 | 2 | 0.100" (2.54mm) | Horizontal with Board | 5 A | 150 V | 18-26 AWG | Through Hole | Screwless - Push Button Clamp | Interlocking (Side), Push Button Actuated | Gray | |||
91 In Stock | 1 : ¥16.67000 Tray | Tray | Active | 1 | 8 | 0.100" (2.54mm) | Horizontal with Board | 5 A | 150 V | 18-26 AWG | Through Hole | Screwless - Push Button Clamp | Interlocking (Side), Push Button Actuated | Gray | |||
0 In Stock Check Lead Time | 1 : ¥8.46000 Tray | Tray | Active | 1 | 2 | 0.100" (2.54mm) | Vertical with Board | 5 A | 150 V | 18-26 AWG | Through Hole | Screwless - Push Button Clamp | Interlocking (Side), Push Button Actuated | Gray |