Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,176 In Stock | 1 : ¥6.98000 Bulk | Bulk | Active | 1 | 2 | 0.197" (5.00mm) | Vertical with Board | 20 A | 300 V | 12-24 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green | |||
1,855 In Stock | 1 : ¥6.57000 Tray | Tray | Active | 1 | 2 | 0.100" (2.54mm) | Horizontal with Board | 2 A | 150 V | 20-24 AWG | Through Hole | Screwless | Interlocking (Side), Lever Actuated | Green | |||
27,090 In Stock | 1 : ¥6.65000 Bulk | - | Bulk | Active | 1 | 2 | 0.197" (5.00mm) | 45° (135°) Angle with Board | 16 A | 300 V | 14-28 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | Interlocking (Side), Lever Actuated | Gray | ||
4,059 In Stock | 1 : ¥9.93000 Bulk | Bulk | Active | 1 | 2 | 0.200" (5.08mm) | 45° (135°) Angle with Board | 18 A | 300 V | 12-26 AWG | Through Hole | Screwless - Push Button Clamp | Interlocking (Side) | Green | |||
691 In Stock | 1 : ¥10.34000 Tray | Tray | Active | 1 | 3 | 0.197" (5.00mm) | 45° (135°) Angle with Board | 15 A | 300 V | 14-26 AWG | Through Hole | Screwless - Push Button Clamp | Interlocking (Side), Push Button Actuated | Gray | |||
1,887 In Stock | 1 : ¥9.44000 Bulk | Bulk | Active | 1 | 2 | 0.197" (5.00mm) | 45° (135°) Angle with Board | 16 A | 300 V | 14-28 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Interlocking (Side), Lever Actuated | Gray, Slate |