Terminal Block Wire Ferrules

Results: 8
Size
16 AWG (1.50mm²)18 AWG (1.00mm²)20-22 AWG20-24 AWG22-24 AWG24-26 AWG26-28 AWG
Length - Overall
10.50mm12.50mm13.50mm14.00mm14.50mm
Length - Pin
6.00mm8.00mm
Color
BlackGrayRedTurquoiseWhiteYellow
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Insulation
Style
Size
Length - Overall
Length - Pin
Color
1181050
1181050
CONN FERRULE DIN 20-24AWG WHITE
American Electrical Inc.
197,692
In Stock
1,604
Factory
1 : ¥1.23000
Bag
-
Bag
Active
Single Wire
Insulated
DIN
20-24 AWG
13.50mm
8.00mm
White
1181075
1181075
CONN FERRULE DIN 20-22AWG GRAY
American Electrical Inc.
117,198
In Stock
300
Factory
1 : ¥1.23000
Bag
-
Bag
Active
Single Wire
Insulated
DIN
20-22 AWG
14.00mm
8.00mm
Gray
1181010
1181010
CONN FERRULE DIN 18AWG RED
American Electrical Inc.
249,307
In Stock
4,147
Factory
1 : ¥1.31000
Bag
-
Bag
Active
Single Wire
Insulated
DIN
18 AWG (1.00mm²)
14.50mm
8.00mm
Red
1181015
1181015
CONN FERRULE DIN 16AWG BLACK
American Electrical Inc.
80,698
In Stock
1,503
Factory
1 : ¥1.40000
Bag
-
Bag
Active
Single Wire
Insulated
DIN
16 AWG (1.50mm²)
14.50mm
8.00mm
Black
1161010
1161010
CONN FERRULE DIN 18AWG RED
American Electrical Inc.
47,237
In Stock
221
Factory
1 : ¥1.64000
Bag
-
Bag
Active
Single Wire
Insulated
DIN
18 AWG (1.00mm²)
12.50mm
6.00mm
Red
1181034
1181034
CONN FERRULE DIN 22-24AWG TURQ
American Electrical Inc.
60,338
In Stock
826
Factory
1 : ¥1.97000
Bag
-
Bag
Active
Single Wire
Insulated
DIN
22-24 AWG
12.50mm
8.00mm
Turquoise
1161014
1161014
CONN FERRULE DIN 26-28AWG GRAY
American Electrical Inc.
31,967
In Stock
225
Factory
1 : ¥1.97000
Bag
-
Bag
Active
Single Wire
Insulated
DIN
26-28 AWG
10.50mm
6.00mm
Gray
11810025
11810025
CONN FERRULE DIN 24-26AWG YELLOW
American Electrical Inc.
27,326
In Stock
2,022
Factory
1 : ¥1.97000
Bag
-
Bag
Active
Single Wire
Insulated
DIN
24-26 AWG
12.50mm
8.00mm
Yellow
Showing
of 8

Terminal Block Wire Ferrules


Terminal block wire ferrules are crimped attachment accessories designed to add color coding or labeling as well as gauge matching to conductors attached to terminal blocks. They are selected by pin length, wire gauge, overall length, color and insulation. Types include single wire with or without marker and two wire.