Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Housing Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,154 In Stock | 1 : ¥6.40000 Bulk | Bulk | Active | Middle | Direct Mount | 2 | 1 | 8.6mm | Push In, Spring | - | - | - | - | - | - | - | Gray | |||
631 In Stock 690 Factory | 1 : ¥12.56000 Bulk | Bulk | Active | Middle | Direct Mount | 6 | 1 | 15.6mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 12-26 AWG | 0.14-4mm² | Block of 3 | Red | |||
178 In Stock | 1 : ¥16.26000 Bulk | Bulk | Active | Middle | DIN Rail | 7 | 1 | 25.2mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 8-20 AWG | - | Block of 3 | Red | |||
1,309 In Stock | 1 : ¥19.38000 Bulk | Bulk | Active | Middle | DIN Rail | 6 | 1 | 15.6mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 12-26 AWG | 0.14-4mm² | Block of 3 | White | |||
605 In Stock 1,660 Factory | 1 : ¥23.97000 Bulk | Bulk | Active | Middle | Direct Mount | 7 | 1 | 25.2mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 8-20 AWG | - | Block of 3 | Red | |||
251 In Stock 200 Factory | 1 : ¥23.97000 Bulk | Bulk | Active | Middle | Direct Mount | 7 | 1 | 25.2mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 8-20 AWG | - | Block of 3 | Blue | |||
124 In Stock | 1 : ¥23.97000 Bulk | Bulk | Active | Middle | Direct Mount | 7 | 1 | 25.2mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 8-20 AWG | - | Block of 3 | Brown | |||
96 In Stock | 1 : ¥18.06000 Bulk | Bulk | Active | Middle | DIN Rail | 7 | 1 | 25.2mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 8-20 AWG | - | Block of 3 | Blue | |||
0 In Stock Check Lead Time | 1 : ¥23.97000 Bulk | Bulk | Active | Middle | Direct Mount | 7 | 1 | 25.2mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 8-20 AWG | - | Block of 3 | Black | |||
0 In Stock Check Lead Time | 1 : ¥17.90000 Bulk | Bulk | Active | Middle | Direct Mount | 7 | 1 | 25.2mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 8-20 AWG | - | Block of 3 | White | |||
8 In Stock | 1 : ¥18.06000 Bulk | Bulk | Active | Middle | Direct Mount | 7 | 1 | 25.2mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 8-20 AWG | - | Block of 3 | Black |