Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Housing Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
424 In Stock | 1 : ¥24.63000 Bulk | Bulk | Active | Middle | DIN Rail | 7 | 1 | 25.2mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 8-20 AWG | - | Block of 3 | Gray | |||
364 In Stock | 1 : ¥13.00000 Bulk | Bulk | Active | Middle | DIN Rail | 6 | 1 | 15.6mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 12-26 AWG | 0.14-4mm² | Block of 3 | Gray | |||
125 In Stock | 1 : ¥13.00000 Bulk | Bulk | Active | Middle | DIN Rail | 6 | 1 | 15.6mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 12-26 AWG | 0.14-4mm² | Block of 3 | Blue | |||
179 In Stock | 1 : ¥16.26000 Bulk | Bulk | Active | Middle | DIN Rail | 7 | 1 | 25.2mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 8-20 AWG | - | Block of 3 | Red | |||
298 In Stock 610 Factory | 1 : ¥18.39000 Bulk | Bulk | Active | Middle | DIN Rail | 7 | 1 | 25.2mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 8-20 AWG | - | Block of 3 | Green | |||
151 In Stock | 1 : ¥18.39000 Bulk | Bulk | Active | Middle | DIN Rail | 7 | 1 | 25.2mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 8-20 AWG | - | Block of 3 | White | |||
605 In Stock 1,660 Factory | 1 : ¥23.97000 Bulk | Bulk | Active | Middle | Direct Mount | 7 | 1 | 25.2mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 8-20 AWG | - | Block of 3 | Red | |||
0 In Stock 1,380 Factory Check Lead Time | 1 : ¥18.06000 Bulk | Bulk | Active | Middle | DIN Rail | 7 | 1 | 25.2mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 8-20 AWG | - | Block of 3 | Black | |||
25 In Stock | 1 : ¥18.39000 Bulk | Bulk | Active | Middle | DIN Rail | 7 | 1 | 25.2mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 8-20 AWG | - | Block of 3 | Yellow | |||
18 In Stock 30 Factory | 1 : ¥24.63000 Bulk | Bulk | Active | Middle | DIN Rail | 7 | 1 | 25.2mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 8-20 AWG | - | Block of 3 | Brown |