3273208 | |
---|---|
DigiKey Part Number | 277-16168-ND |
Manufacturer | |
Manufacturer Product Number | 3273208 |
Description | DISTRIBUTION BLOCK BROWN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Brown Middle 25.2mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Middle | |
Mounting Type | DIN Rail | |
Number of Positions | 7 | |
Number of Levels | 1 | |
Terminal - Width | 25.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500 V | |
Current - UL | 5 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | - | |
Features | Block of 3 | |
Housing Color | Brown | |
Length | 1.799" (45.70mm) | |
Height (Max) | 1.508" (38.30mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.63000 | ¥24.63 |
10 | ¥23.05300 | ¥230.53 |
50 | ¥21.20920 | ¥1,060.46 |
100 | ¥19.59520 | ¥1,959.52 |
250 | ¥18.67304 | ¥4,668.26 |
500 | ¥17.61004 | ¥8,805.02 |