3273224 | |
---|---|
DigiKey Part Number | 277-16160-ND |
Manufacturer | |
Manufacturer Product Number | 3273224 |
Description | DISTRIBUTION BLOCK RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Red Middle 40.6mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Middle | |
Mounting Type | DIN Rail | |
Number of Positions | 13 | |
Number of Levels | 1 | |
Terminal - Width | 40.6mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500 V | |
Current - UL | 5 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | - | |
Features | Block of 6 | |
Housing Color | Red | |
Length | 1.799" (45.70mm) | |
Height (Max) | 1.508" (38.30mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.17000 | ¥44.17 |
10 | ¥41.30400 | ¥413.04 |
50 | ¥38.00000 | ¥1,900.00 |
100 | ¥35.10840 | ¥3,510.84 |
250 | ¥33.45592 | ¥8,363.98 |
500 | ¥31.55126 | ¥15,775.63 |