1028400000 | |
---|---|
DigiKey Part Number | 281-5438-ND |
Manufacturer | |
Manufacturer Product Number | 1028400000 |
Description | TERM BLK POST DUAL 2POS 32.0MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Beige Post - Dual 32.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Post - Dual | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 32.0mm | |
Termination Style | Stud | |
Current - IEC | 192 A | |
Voltage - IEC | 1 kV | |
Current - UL | 175 A | |
Voltage - UL | 1 kV | |
Wire Gauge or Range - AWG | 2/0-14 AWG | |
Wire Gauge or Range - mm² | 2.5-95mm² | |
Features | - | |
Housing Color | Beige | |
Length | 5.197" (132.00mm) | |
Height (Max) | 2.520" (64.00mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | -50°C ~ 120°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.09000 | ¥127.09 |
10 | ¥121.98900 | ¥1,219.89 |
30 | ¥117.75033 | ¥3,532.51 |
50 | ¥113.51540 | ¥5,675.77 |
100 | ¥110.12630 | ¥11,012.63 |
250 | ¥108.00852 | ¥27,002.13 |
500 | ¥105.89072 | ¥52,945.36 |