3206474 | |
---|---|
DigiKey Part Number | 277-3829-ND |
Manufacturer | |
Manufacturer Product Number | 3206474 |
Description | CONN TERM BLK GROUND 14-20AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Ground, Earth Green, Yellow 14-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | IDC | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 14-20 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.02000 | ¥80.02 |
10 | ¥77.84100 | ¥778.41 |
50 | ¥72.75040 | ¥3,637.52 |
100 | ¥66.93090 | ¥6,693.09 |
250 | ¥61.83796 | ¥15,459.49 |
500 | ¥58.92808 | ¥29,464.04 |
1,000 | ¥55.57319 | ¥55,573.19 |