Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Housing Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100 In Stock 750 Factory | 1 : ¥32.81000 Bulk | Bulk | Active | Plug Connection | DIN Rail | 2 | 1 | 7.6mm | Plug Receptacles, Screw | 20 A | 600 V | 20 A | 600 V | 12-24 AWG | 0.2-4mm² | - | Green | |||
92 In Stock | 1 : ¥96.14000 Bulk | Bulk | Active | Plug Connection | DIN Rail | 4 | 1 | 7.6mm | Plug Receptacles, Screw | 20 A | 1 kV | 20 A | 600 V | 10-30 AWG | 0.2-4mm² | - | Gray | |||
0 In Stock Check Lead Time | 50 : ¥112.94060 Bulk | Bulk | Active | Plug Connection | DIN Rail | 2 | 1 | 7.6mm | Plug Receptacles, Screw | 20 A | 630 V | - | - | 12-24 AWG | 0.2-4mm² | - | Green, Yellow |