Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Front Panel Wire Connection | Rear Panel Wire Connection | Width | Panel Thickness | Positions Per Level | Panel Mount Type | Pitch | Voltage - UL | Current - UL | Wire Gauge | Color | Features | Number of Levels |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28 In Stock | 1 : ¥28.08000 Bulk | Bulk | Active | Bolt/Screw Clamp - Wire Entry Parallel to Panel | Quick Connect - 0.110" (2.80mm), Solder Eyelet | 0.240" (6.10mm) | 0.059" (1.50mm) | 1 | Snap Fit | - | 300 V | 15 A | 12-28 AWG | Gray | - | 1 | |||
50 In Stock | 1 : ¥44.42000 Bulk | Bulk | Active | Bolt/Screw Clamp - Wire Entry Parallel to Panel | Quick Connect - 0.187" (4.75mm), Solder Eyelet | 0.240" (6.10mm) | 0.059" (1.50mm) | 1 | Snap Fit | - | - | - | 12-24 AWG | Gray | - | 1 | |||
0 In Stock Check Lead Time | 1 : ¥28.65000 Bulk | Bulk | Active | Bolt/Screw Clamp - Wire Entry Parallel to Panel | Quick Connect - 0.110" (2.80mm), Solder Eyelet | 0.244" (6.20mm) | 0.059" (1.50mm) | 1 | Snap Fit | - | 300 V | 15 A | 10-30 AWG | Gray | - | 1 | |||
0 In Stock Check Lead Time | 50 : ¥28.15140 Bulk | Bulk | Active | Bolt/Screw Clamp - Wire Entry Parallel to Panel | Wire Wrap Terminals | 0.240" (6.10mm) | 0.059" (1.50mm) | 1 | Snap Fit | - | 300 V | 10 A | 12-28 AWG | Gray | - | 1 | |||
0 In Stock Check Lead Time | 50 : ¥33.17580 Bulk | Bulk | Active | Bolt/Screw Clamp - Wire Entry Parallel to Panel | Quick Connect - 0.187" (4.75mm), Solder Eyelet | 0.240" (6.10mm) | 0.098" (2.50mm) | 1 | Snap Fit | - | - | - | - | Gray | - | 1 | |||
0 In Stock Check Lead Time | 50 : ¥36.04440 Bulk | Bulk | Active | Bolt/Screw Clamp - Wire Entry Parallel to Panel | Quick Connect - 0.187" (4.75mm), Solder Eyelet | 0.240" (6.10mm) | 0.098" (2.50mm) | 1 | Snap Fit | - | 300 V | 15 A | 12-28 AWG | Gray | - | 1 | |||
0 In Stock Check Lead Time | 50 : ¥36.04440 Bulk | Bulk | Active | Bolt/Screw Clamp - Wire Entry Parallel to Panel | Quick Connect - 0.110" (2.80mm), Solder Eyelet | 0.244" (6.20mm) | 0.098" (2.50mm) | 1 | Snap Fit | - | 300 V | 15 A | 10-30 AWG | Gray | - | 1 | |||
0 In Stock Check Lead Time | 50 : ¥36.04440 Bulk | Bulk | Active | Bolt/Screw Clamp - Wire Entry Parallel to Panel | Quick Connect - 0.187" (4.75mm), Solder Eyelet | 0.240" (6.10mm) | 0.059" (1.50mm) | 1 | Snap Fit | - | - | - | - | Gray | - | 1 | |||
0 In Stock Check Lead Time | 50 : ¥36.04440 Bulk | Bulk | Active | Bolt/Screw Clamp - Wire Entry Parallel to Panel | Solder Tabs | 0.240" (6.10mm) | 0.059" (1.50mm) | 1 | Snap Fit | - | - | - | 12-24 AWG | Gray | - | 1 | |||
0 In Stock Check Lead Time | 50 : ¥55.17980 Bulk | Bulk | Active | Bolt/Screw Clamp - Wire Entry Parallel to Panel | Solder Tabs | 0.240" (6.10mm) | - | 1 | 2 Piece, Snap Lock | - | - | - | - | Gray | - | 1 |