Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Front Panel Wire Connection | Rear Panel Wire Connection | Width | Panel Thickness | Positions Per Level | Panel Mount Type | Pitch | Voltage - UL | Current - UL | Wire Gauge | Color | Features | Number of Levels |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
431 In Stock | 1 : ¥43.00000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 1.783" (45.29mm) | 0.079 ~ 0.197" (2.0 ~ 5.0mm) | 4 | Screw Mount - Front Flange | 0.200" (5.08mm) | - | - | 12-24 AWG | Green | Threaded Mating Lock | 1 | |||
233 In Stock | 1 : ¥62.95000 Bulk | Bulk | Active | Header, Male Pins | Quick Connect - 0.110" (2.80mm), Solder Eyelet | 2.000" (50.80mm) | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | 6 | Screw Mount - Front Flange | 0.200" (5.08mm) | 300 V | 15 A | - | Green | Lock Opening | 1 | |||
76 In Stock | 1 : ¥133.81000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 4.183" (106.25mm) | 0.079 ~ 0.197" (2.0 ~ 5.0mm) | 16 | Screw Mount - Front Flange | 0.200" (5.08mm) | - | - | 12-24 AWG | Green | Threaded Mating Lock | 1 | |||
6 In Stock | 1 : ¥120.93000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 3.983" (101.17mm) | 0.079 ~ 0.197" (2.0 ~ 5.0mm) | 15 | Screw Mount - Front Flange | 0.200" (5.08mm) | - | - | 12-24 AWG | Green | Threaded Mating Lock | 1 | |||
7 In Stock | 1 : ¥31.48000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 1.383" (35.13mm) | 0.079 ~ 0.197" (2.0 ~ 5.0mm) | 2 | Screw Mount - Front Flange | 0.200" (5.08mm) | - | - | 12-24 AWG | Green | Threaded Mating Lock | 1 | |||
7 In Stock | 1 : ¥44.26000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 1.583" (40.21mm) | 0.079 ~ 0.197" (2.0 ~ 5.0mm) | 3 | Screw Mount - Front Flange | 0.200" (5.08mm) | - | - | 12-24 AWG | Green | Threaded Mating Lock | 1 |