Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Front Panel Wire Connection | Rear Panel Wire Connection | Width | Panel Thickness | Positions Per Level | Panel Mount Type | Pitch | Voltage - UL | Current - UL | Wire Gauge | Color | Features | Number of Levels |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
116 In Stock | 1 : ¥46.77000 Bulk | Bulk | Active | Header, Male Pins | Quick Connect - 0.110" (2.80mm), Solder Eyelet | 1.400" (35.56mm) | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | 3 | Screw Mount - Front Flange | 0.200" (5.08mm) | 300 V | 10 A | - | Green | - | 1 | |||
339 In Stock | 1 : ¥80.87000 Bulk | Bulk | Active | Header, Male Pins | Quick Connect - 0.110" (2.80mm), Solder Eyelet | 1.969" (50.00mm) | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | 6 | Screw Mount - Front Flange | 0.197" (5.00mm) | 300 V | 10 A | - | Green | - | 1 |