Panel Mount

Results: 2
Rear Panel Wire Connection
Bolt/Screw Clamp - Wire Entry Parallel to PanelQuick Connect - 0.187" (4.75mm), Solder Eyelet
Width
1.199" (30.46mm)1.451" (36.86mm)
Voltage - UL
300 V600 V
Current - UL
20 A35 A
Wire Gauge
10-30 AWG-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Front Panel Wire Connection
Rear Panel Wire Connection
Width
Panel Thickness
Positions Per Level
Panel Mount Type
Pitch
Voltage - UL
Current - UL
Wire Gauge
Color
Features
Number of Levels
1840557
1840557
TERM BLK HEADER 2POS GREEN
Phoenix Contact
2,528
In Stock
1 : ¥45.73000
Bulk
Bulk
Active
Header, Male Pins
Bolt/Screw Clamp - Wire Entry Parallel to Panel
1.451" (36.86mm)
0.039 ~ 0.197" (1.0 ~ 5.0mm)
2
Screw Mount - Front Flange
0.300" (7.62mm)
600 V
35 A
10-30 AWG
Green
Threaded Mating Lock
1
1861154
1861154
TERM BLK HEADER 2POS GREEN
Phoenix Contact
143
In Stock
1 : ¥55.83000
Bulk
Bulk
Active
Header, Male Pins
Quick Connect - 0.187" (4.75mm), Solder Eyelet
1.199" (30.46mm)
0.039 ~ 0.197" (1.0 ~ 5.0mm)
2
Screw Mount - Front Flange
0.300" (7.62mm)
300 V
20 A
-
Green
Threaded Mating Lock
1
Showing
of 2

Panel Mount


Panel Mount Terminal Blocks are used as a main connection point with one or more terminals separated by a plastic barrier. The device is meant to be mounted on a panel and allows connections between circuits on both sides of the panel. The panel wire connections are bolt/screw clamp, header/male/female, circular clamp, PCB pins, push in clamp, quick connect, screw terminal, solder eyelet, solder tabs, and wire wrap terminals.