Interface Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Process Side Connection | Control Side Connection | Control Side Cable Retainer | Positions / Poles | Features | Voltage - Rated | Current Rating (Per Contact) | Operating Temperature | Length | Width | Wire Gauge |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥335.10000 Box | Box | Active | Terminal Blocks - Screw Connection | Terminal Blocks - Screw Connection | - | 2 | LED, Relays | 60VDC | 6 A | -20°C ~ 55°C | 3.031" (77.00mm) | 0.441" (11.20mm) | 12-28 AWG | |||
0 In Stock Check Lead Time | 1 : ¥358.16000 Box | Box | Active | Terminal Blocks - Screw Connection | Terminal Blocks - Screw Connection | - | 3 | Diode, Relays | 24VDC | 6 A | -20°C ~ 55°C | 3.425" (87.00mm) | 0.787" (20.00mm) | 12-28 AWG | |||
0 In Stock Check Lead Time | 1 : ¥393.11000 Box | Box | Active | Terminal Blocks - Screw Connection | Terminal Blocks - Screw Connection | - | 2 | Diode, LED, Relays | 24VAC/DC | 6 A | -20°C ~ 55°C | 3.031" (77.00mm) | 0.441" (11.20mm) | 12-28 AWG | |||
0 In Stock Check Lead Time | 1 : ¥394.09000 Box | Box | Active | Terminal Blocks - Screw Connection | Terminal Blocks - Screw Connection | - | 2 | LED, Relays | 24VDC | 6 A | -20°C ~ 55°C | 3.031" (77.00mm) | 0.441" (11.20mm) | 12-28 AWG |