5450.2 | |
---|---|
DigiKey Part Number | 2080-5450.2-ND |
Manufacturer | |
Manufacturer Product Number | 5450.2 |
Description | RELAY MODULE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Interface Module Terminal Blocks - Screw Connection To Terminal Blocks - Screw Connection 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Terminal Blocks - Screw Connection | |
Control Side Cable Retainer | - | |
Positions / Poles | 3 | |
Features | Diode, Relays | |
Voltage - Rated | 24VDC | |
Current Rating (Per Contact) | 6 A | |
Operating Temperature | -20°C ~ 55°C | |
Length | 3.425" (87.00mm) | |
Width | 0.787" (20.00mm) | |
Wire Gauge | 12-28 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥358.16000 | ¥358.16 |