Interface Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Process Side Connection | Control Side Connection | Control Side Cable Retainer | Positions / Poles | Features | Voltage - Rated | Current Rating (Per Contact) | Operating Temperature | Length | Width | Wire Gauge |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19 In Stock | 1 : ¥515.15000 Bulk | Bulk | Active | Terminal Blocks - Spring Connection | D-Sub, Female | Jackscrew Socket | 25 | - | 125VAC/DC | 2 A | -20°C ~ 50°C | 2.248" (57.10mm) | 2.984" (75.79mm) | 14-26 AWG | |||
4 In Stock | 1 : ¥460.47000 Bulk | Bulk | Active | Terminal Blocks - Spring Connection | D-Sub, Male | Jackscrew Socket | 15 | - | 30VAC, 60VDC | 2 A | -40°C ~ 70°C | 5.000" (127.00mm) | 0.744" (18.90mm) | 16-24 AWG |