2903782 | |
---|---|
DigiKey Part Number | 277-14857-ND |
Manufacturer | |
Manufacturer Product Number | 2903782 |
Description | INTERFACE MOD DSUB FMALE 25POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 25 Position Interface Module Terminal Blocks - Spring Connection To D-Sub, Female 14-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2903782 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | D-Sub, Female | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 25 | |
Features | - | |
Voltage - Rated | 125VAC/DC | |
Current Rating (Per Contact) | 2 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | 2.248" (57.10mm) | |
Width | 2.984" (75.79mm) | |
Wire Gauge | 14-26 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥515.17000 | ¥515.17 |