2903786 | |
---|---|
DigiKey Part Number | 277-14860-ND |
Manufacturer | |
Manufacturer Product Number | 2903786 |
Description | INTERFACE MOD DSUB FMALE 50POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position Interface Module Terminal Blocks - Spring Connection To D-Sub, Female 14-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | D-Sub, Female | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 50 | |
Features | - | |
Voltage - Rated | 125VAC/DC | |
Current Rating (Per Contact) | 2 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | 3.846" (97.70mm) | |
Width | 2.984" (75.79mm) | |
Wire Gauge | 14-26 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,123.27000 | ¥1,123.27 |
10 | ¥1,033.39300 | ¥10,333.93 |
50 | ¥954.76420 | ¥47,738.21 |