Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
255 In Stock | 1 : ¥143.10000 Bulk | Bulk | Active | Plug, Female Sockets | 16 | 8 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 8A | 320 V | 8 A | 150 V | 16-24 AWG | 0.2-1.5mm² | Green | - | Tin | - | |||
103 In Stock | 1 : ¥66.83000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | 3 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 8A | 320 V | 8 A | 150 V | 16-24 AWG | 0.2-1.5mm² | Green | - | Tin | - | |||
220 In Stock | 1 : ¥70.77000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | 4 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 8A | 320 V | 8 A | 150 V | 16-24 AWG | 0.2-1.5mm² | Green | - | Tin | - | |||
75 In Stock | 1 : ¥97.04000 Bulk | Bulk | Active | Plug, Female Sockets | 10 | 5 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 8A | 320 V | 8 A | 150 V | 16-24 AWG | 0.2-1.5mm² | Green | - | Tin | - | |||
64 In Stock | 1 : ¥127.83000 Bulk | Bulk | Active | Plug, Female Sockets | 14 | 7 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 8A | 320 V | 8 A | 150 V | 16-24 AWG | 0.2-1.5mm² | Green | - | Tin | - | |||
63 In Stock | 1 : ¥158.29000 Bulk | Bulk | Active | Plug, Female Sockets | 18 | 9 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 8A | 320 V | 8 A | 150 V | 16-24 AWG | 0.2-1.5mm² | Green | - | Tin | - | |||
21 In Stock | 1 : ¥85.19000 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 6 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 8A | 320 V | 8 A | 150 V | 16-24 AWG | 0.2-1.5mm² | Green | - | Tin | - | |||
37 In Stock | 1 : ¥173.97000 Bulk | Bulk | Active | Plug, Female Sockets | 20 | 10 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 8A | 320 V | 8 A | 150 V | 16-24 AWG | 0.2-1.5mm² | Green | - | Tin | - | |||
60 In Stock | 1 : ¥204.42000 Bulk | Bulk | Active | Plug, Female Sockets | 24 | 12 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 8A | 320 V | 8 A | 150 V | 16-24 AWG | 0.2-1.5mm² | Green | - | Tin | - | |||
46 In Stock | 1 : ¥33.91000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 2 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 8A | 160 V | 8 A | 150 V | 16-24 AWG | 0.2-1.5mm² | Green | -40°C ~ 100°C | Tin | Push Button Actuated | |||
0 In Stock Check Lead Time | 50 : ¥102.40920 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 6 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 8A | 160 V | 8 A | 150 V | 16-24 AWG | 0.2-1.5mm² | Black | - | - | - | |||
0 In Stock Check Lead Time | 50 : ¥187.82400 Bulk | Bulk | Active | Plug, Female Sockets | 22 | 11 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 8A | 320 V | 8 A | 150 V | 16-24 AWG | 0.2-1.5mm² | Green | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥199.86760 Bulk | Bulk | Active | Plug, Female Sockets | 26 | 13 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 8A | 320 V | 8 A | 150 V | 16-24 AWG | 0.2-1.5mm² | Green | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥213.46320 Bulk | Bulk | Active | Plug, Female Sockets | 28 | 14 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 8A | 320 V | 8 A | 150 V | 16-24 AWG | 0.2-1.5mm² | Green | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥227.64960 Bulk | Bulk | Active | Plug, Female Sockets | 30 | 15 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 8A | 320 V | 8 A | 150 V | 16-24 AWG | 0.2-1.5mm² | Green | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥240.94960 Bulk | Bulk | Active | Plug, Female Sockets | 32 | 16 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 8A | 320 V | 8 A | 150 V | 16-24 AWG | 0.2-1.5mm² | Green | - | Tin | - |