Headers, Plugs and Sockets

Results: 4
Series
COMBICON MSTBCOMBICON MSTBVACOMBICON MVSTBUCOMBICON MVSTBW
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female SocketsReceptacle, Male Pins
Number of Positions
220
Positions Per Level
220
Header Orientation
-Vertical
Plug Wire Entry
180°270°-
Termination Style
ScrewScrew - Rising Cage ClampSolder
Mounting Type
Board MountFree Hanging (In-Line)Through Hole
Current - UL
10 A12 A15 A
Wire Gauge or Range - AWG
12-30 AWG-
Wire Gauge or Range - mm²
0.2-2.5mm²-
Features
-Mounting FlangeRetention Latches (Non-Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1792757
1792757
TERM BLOCK PLUG 2POS 5.08MM
Phoenix Contact
2,712
In Stock
4,200
Factory
1 : ¥17.32000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
270°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1754805
1757190
TERM BLOCK PLUG 20POS STR 5.08MM
Phoenix Contact
107
In Stock
400
Factory
1 : ¥141.87000
Bulk
Bulk
Active
Plug, Female Sockets
20
20
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
COMBICON MSTBVA Series
1755914
TERM BLOCK HDR 20POS VERT 5.08MM
Phoenix Contact
471
In Stock
1 : ¥40.42000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
20
20
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
12A
630 V
12 A
300 V
-
-
Green
-
Tin
-
1788716
1788716
TERM BLOCK RCPT 20POS 5.08MM
Phoenix Contact
52
In Stock
1 : ¥212.50000
Bulk
Bulk
Active
Receptacle, Male Pins
20
20
1
0.200" (5.08mm)
-
-
Screw
Board Mount
12A
630 V
10 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mounting Flange
Showing
of 4

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.