Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
382 In Stock | 1 : ¥8.95000 Cut Tape (CT) 600 : ¥9.33982 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.098" (2.50mm) | 90°, Right Angle | - | Solder | Surface Mount | 6A | 160 V | - | - | - | - | Black | - | Tin | Board Guide, Pick and Place Cap, Solder Retention | |||
883 In Stock | 1 : ¥10.51000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.098" (2.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 6A | 160 V | 5 A | 150 V | 20-26 AWG | 0.14-0.5mm² | White | - | Tin | Latches | |||
525 In Stock | 1 : ¥14.28000 Bulk | Bulk | Active | Plug, Male Pins | 4 | 4 | 1 | 0.098" (2.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 6A | 160 V | 5 A | 150 V | 20-26 AWG | 0.14-0.5mm² | White | - | Tin | - | |||
5,112 In Stock | 1 : ¥4.52000 Cut Tape (CT) 500 : ¥5.02422 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.098" (2.50mm) | 90°, Right Angle | - | Solder | Through Hole | 6A | 160 V | - | - | - | - | Black | - | Tin | Pick and Place Cap | |||
4,017 In Stock | 1 : ¥6.98000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | - | - | 15 A | 300 V | - | - | Black | -40°C ~ 105°C | Tin | - | |||
2,126 In Stock | 1 : ¥7.39000 Cut Tape (CT) 330 : ¥8.20130 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.098" (2.50mm) | Vertical | - | Solder | Through Hole | 6A | 160 V | - | - | - | - | Black | - | Tin | Pick and Place Cap | |||
106 In Stock | 1 : ¥16.58000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.098" (2.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 6A | 160 V | 5 A | 150 V | 20-26 AWG | 0.14-0.5mm² | White | - | Tin | Latches | |||
205 In Stock | 1 : ¥7.72000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.098" (2.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 6A | 160 V | 5 A | 150 V | 20-26 AWG | 0.14-0.5mm² | White | - | Tin | Latches | |||
837 In Stock | 1 : ¥6.08000 Cut Tape (CT) 500 : ¥6.72358 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.098" (2.50mm) | 90°, Right Angle | - | Solder | Through Hole | 6A | 160 V | - | - | - | - | Black | - | Tin | Pick and Place Cap | |||
1,314 In Stock | 1 : ¥7.39000 Cut Tape (CT) 500 : ¥8.20130 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.098" (2.50mm) | 90°, Right Angle | - | Solder | Through Hole | 6A | 160 V | - | - | - | - | Black | - | Tin | Pick and Place Cap |