1709457 | |
---|---|
DigiKey Part Number | 277-11810-ND |
Manufacturer | |
Manufacturer Product Number | 1709457 |
Description | TERM BLOCK PLUG 2POS STR 2.5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1709457 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.098" (2.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 6A | |
Voltage - IEC | 160 V | |
Current - UL | 5 A | |
Voltage - UL | 150 V | |
Wire Gauge or Range - AWG | 20-26 AWG | |
Wire Gauge or Range - mm² | 0.14-0.5mm² | |
Color | White | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | Latches |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥7.38900 | ¥73.89 |
50 | ¥7.07200 | ¥353.60 |
100 | ¥6.87820 | ¥687.82 |
250 | ¥6.42828 | ¥1,607.07 |
500 | ¥5.91402 | ¥2,957.01 |
1,000 | ¥5.80335 | ¥5,803.35 |