Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 50 : ¥38.56960 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 7 | 7 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 12A | 630 V | 15 A | 300 V | - | - | Green | - | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 50 : ¥42.63360 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 7 | 7 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 12A | 630 V | 15 A | 300 V | - | - | Green | - | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 50 : ¥91.62140 Bulk | Bulk | Active | Plug, Male Pins | 7 | 7 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 1 kV | 10 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Mating Flange |