Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
471 In Stock | 1 : ¥40.42000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 20 | 20 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 12A | 630 V | 12 A | 300 V | - | - | Green | - | Tin | - | |||
52 In Stock | 1 : ¥212.50000 Bulk | Bulk | Active | Receptacle, Male Pins | 20 | 20 | 1 | 0.200" (5.08mm) | - | - | Screw | Board Mount | 12A | 630 V | 10 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Mounting Flange | |||
82 In Stock 600 Factory | 1 : ¥48.10000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 20 | 20 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 12A | 400 V | 15 A | 300 V | - | - | Green | - | Tin | - | |||
24 In Stock | 1 : ¥227.25000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 40 | 20 | 2 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 10A | 630 V | 12 A | 300 V | - | - | Green | - | Tin | - | |||
26 In Stock | 1 : ¥53.45000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 20 | 20 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 12A | 400 V | 12 A | 300 V | - | - | Green | - | Tin | - | |||
0 In Stock Check Lead Time | 1 : ¥196.54000 Bulk | Bulk | Active | Plug, Male Pins | 20 | 20 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 630 V | 10 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | - | |||
15 In Stock 50 Factory | 1 : ¥53.45000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 20 | 20 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 12A | 400 V | 15 A | 300 V | - | - | Green | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥49.80060 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 20 | 20 | 1 | 0.200" (5.08mm) | 45° | - | Solder | Through Hole | 12A | 400 V | 15 A | 300 V | - | - | Green | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥53.42120 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 20 | 20 | 1 | 0.200" (5.08mm) | 45° | - | Solder | Through Hole | 12A | 630 V | 15 A | 300 V | - | - | Green | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥71.22820 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 20 | 20 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 12A | 400 V | 15 A | 300 V | - | - | Green | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥185.90280 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 40 | 20 | 2 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 10A | 630 V | 15 A | 300 V | - | - | Green | - | Tin | - |