Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
729 In Stock 10,550 Factory | 1 : ¥44.83000 Bulk | Bulk | Active | Feed Through | - | 3 | 1 | 10.2mm | Push In, Spring | 57 A | 1000V | 60 A | 600V | 6-20 AWG | 0.5-16mm² | - | Gray | - | |||
210 In Stock 1,550 Factory | 1 : ¥108.78000 Bulk | Bulk | Active | Ground, Earth | - | 3 | 1 | 10.2mm | Push In, Spring | 57 A | - | - | - | 6-20 AWG | 0.5-16mm² | - | Green, Yellow | - | |||
332 In Stock | 1 : ¥61.74000 Bulk | Bulk | Active | Feed Through | - | 3 | 1 | 10.2mm | Push In, Spring | 57 A | 1000V | 60 A | 600V | 6-20 AWG | 0.5-16mm² | - | Blue | - |