Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
295 In Stock | 1 : ¥36.53000 Box | - | Box | Active | Feed Through | - | 4 | 1 | 4.0mm | Push In, Spring | 18 A | 800V | - | 16-28 AWG | 0.08-1.5mm² | - | Blue | - | ||
486 In Stock | 1 : ¥37.19000 Box | - | Box | Active | Feed Through | - | 4 | 1 | 4.0mm | Push In, Spring | 18 A | 800V | - | 16-28 AWG | 0.08-1.5mm² | - | Yellow | - | ||
76 In Stock | 1 : ¥83.49000 Box | Box | Active | Ground, Earth | - | 4 | 1 | 6.2mm | Push In, Spring | - | - | - | 10-20 AWG | 0.5-6mm² | - | Green, Yellow | - | |||
44 In Stock | 1 : ¥83.49000 Box | - | Box | Active | Ground, Earth | - | 4 | 1 | 4.0mm | Push In, Spring | - | - | - | 16-28 AWG | 0.08-1.5mm² | - | Green, Yellow | - | ||
63 In Stock | 1 : ¥37.19000 Box | - | Box | Active | Feed Through | - | 4 | 1 | 4.0mm | Push In, Spring | 18 A | 800V | - | 16-28 AWG | 0.08-1.5mm² | - | Orange | - |