Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
401 In Stock 3,000 Factory | 1 : ¥25.29000 Bulk | - | Bulk | Active | Feed Through | - | 4 | 1 | 6.0mm | Screw | 32 A | 630V | 35 A | 600V | 10-22 AWG | 0.2-4mm² | - | Gray | - | ||
1,403 In Stock 6,500 Factory | 1 : ¥35.79000 Bulk | - | Bulk | Active | Disconnect | Fuse, Lever | 2 | 1 | 8.0mm | Screw | 6.3 A | 800V | 10 A | 600V | 10-22 AWG | 0.2-4mm² | - | Gray | 5mm x 20mm, 5mm x 25mm | ||
4,787 In Stock 10,125 Factory | 1 : ¥45.89000 Bulk | - | Bulk | Active | Disconnect | Fuse, Lever | 2 | 1 | 9.0mm | Screw | 6.3 A | 1000V | 16 A | 600V | 10-22 AWG | 0.2-4mm² | - | Gray | 6.3mm x 32mm | ||
984 In Stock 8,378 Factory | 1 : ¥11.00000 Box | Box | Active | Feed Through | - | 2 | 1 | 5.0mm | Screw | 24 A | 750V | 20 A | 600V | 12-26 AWG | 0.5-4mm² | - | Beige | - | |||
2,363 In Stock 12,000 Factory | 1 : ¥15.43000 Bulk | - | Bulk | Active | Feed Through | - | 2 | 1 | 6.0mm | Screw | 32 A | 1000V | 35 A | 600V | 10-22 AWG | 0.2-4mm² | - | Black | - | ||
214 In Stock 26,500 Factory | 1 : ¥15.43000 Bulk | - | Bulk | Active | Feed Through | - | 2 | 1 | 6.0mm | Screw | 32 A | 1000V | 35 A | 600V | 10-22 AWG | 0.2-4mm² | - | White | - | ||
0 In Stock 75,300 Factory Check Lead Time | 1 : ¥14.20000 Bulk | - | Bulk | Active | Feed Through | - | 2 | 1 | 6.0mm | Screw | 32 A | 1000V | 35 A | 600V | 10-22 AWG | 0.2-4mm² | - | Gray | - |