Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,812 In Stock 12,700 Factory | 1 : ¥22.46000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 5.2mm | Screw | 24 A | 800V | 20 A | 300V | 12-30 AWG | 0.2-4mm² | - | Gray | - | |||
625 In Stock 7,950 Factory | 1 : ¥98.12000 Bulk | Bulk | Active | Ground, Earth | - | 2 | 1 | 8.2mm | Screw | - | - | - | - | 8-26 AWG | 0.2-10mm² | - | Green, Yellow | - |