0442079 | |
---|---|
DigiKey Part Number | 277-1519-ND |
Manufacturer | |
Manufacturer Product Number | 0442079 |
Description | CONN TERM BLK GROUND 8-26 AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 8-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0442079 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.2mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 8-26 AWG | |
Wire Gauge or Range - mm² | 0.2-10mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.12000 | ¥98.12 |
10 | ¥93.18800 | ¥931.88 |
50 | ¥85.83160 | ¥4,291.58 |
100 | ¥78.47520 | ¥7,847.52 |
250 | ¥73.56992 | ¥18,392.48 |
500 | ¥68.12038 | ¥34,060.19 |