Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,299 In Stock 6,550 Factory | 1 : ¥47.62000 Bulk | Bulk | Active | Feed Through | - | 6 | 3 | 3.5mm | Push In, Spring | 15 A | 500V | 15 A | 300V | 16-26 AWG | 0.14-1.5mm² | - | Gray | - | |||
464 In Stock | 1 : ¥42.53000 Box | Box | Active | Feed Through | - | 6 | 3 | 5.2mm | Push In, Spring | 22 A | 500V | 20 A | 300V | 12-26 AWG | 0.2-4mm² | - | Gray | - | |||
254 In Stock 14,500 Factory | 1 : ¥46.77000 Bulk | Bulk | Active | Feed Through | - | 6 | 3 | 5.2mm | Screw | 19 A | 500V | - | - | 12-26 AWG | 0.14-4mm² | - | Blue | - | |||
0 In Stock Check Lead Time | 1 : ¥57.88000 Bulk | Bulk | Active | Feed Through | - | 6 | 3 | 8.2mm | Screw | 36 A | 1000V | 40 A | 600V | 8-24 AWG | 0.2-10mm² | - | Gray | - |