Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,883 In Stock 18,750 Factory | 1 : ¥10.92000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 5.2mm | Screw | 24 A | 1000V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Red | - | |||
3,641 In Stock 19,150 Factory | 1 : ¥25.29000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 12.2mm | Screw | 76 A | 1000V | 85 A | 600V | 4-16 AWG | 1.5-25mm² | - | Gray | - | |||
816 In Stock 2,000 Factory | 1 : ¥59.03000 Bulk | Bulk | Active | Disconnect | Component, Removable Plug | 2 | 1 | 5.1mm | Screw | 24 A | 500V | 20 A | 300V | 12-30 AWG | 0.5-4mm² | - | Beige | - | |||
764 In Stock | 1 : ¥9.85000 Box | Box | Active | Feed Through | - | 2 | 1 | 3.5mm | Push In, Spring | - | - | 15 A | 300V | 14-26 AWG | 0.2-1.5mm² | - | Gray | - | |||
290 In Stock | 1 : ¥12.07000 Box | Box | Active | Feed Through | - | 2 | 1 | 5.2mm | Push In, Spring | - | - | 20 A | 600V | 12-26 AWG | 0.2-2.5mm² | - | Gray | - |