Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,028 In Stock 406,250 Factory | 1 : ¥7.31000 Box | Box | Active | Feed Through | - | 2 | 1 | 5.2mm | Screw | 24 A | 1000V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Gray | - | |||
172,148 In Stock 375,050 Factory | 1 : ¥11.08000 Box | Box | Active | Feed Through | - | 2 | 1 | 6.2mm | Screw | 32 A | 1000V | 30 A | 600V | 10-26 AWG | 0.14-6mm² | - | Gray | - | |||
5,894 In Stock 229,500 Factory | 1 : ¥17.90000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 6.2mm | Screw | 32 A | 800V | 30 A | 600V | 10-30 AWG | 0.2-6mm² | - | Gray | - | |||
14,011 In Stock 45,350 Factory | 1 : ¥41.54000 Box | Box | Active | Ground, Earth | - | 2 | 1 | 6.2mm | Screw | - | - | - | - | 10-26 AWG | 0.14-6mm² | - | Green, Yellow | - | |||
2,255 In Stock | 1 : ¥45.07000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 10.2mm | Screw | 57 A | 800V | 65 A | 600V | 6-24 AWG | 0.5-16mm² | - | Gray | - | |||
529 In Stock 3,150 Factory | 1 : ¥118.14000 Bulk | Bulk | Active | Ground, Earth | - | 2 | 1 | 10.2mm | Screw | 57 A | - | - | - | 6-24 AWG | 0.5-16mm² | - | Green, Yellow | - |