1SNK506412R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK506412R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK506412R0000 |
Description | AUT SNK SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK506412R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 500V | |
Current - UL | 10 A | |
Voltage - UL | 150V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | LED Indicator | |
Color | Gray | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10.5mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.53000 | ¥108.53 |
10 | ¥100.27500 | ¥1,002.75 |
25 | ¥97.07600 | ¥2,426.90 |
50 | ¥90.69040 | ¥4,534.52 |
100 | ¥89.41380 | ¥8,941.38 |
250 | ¥83.02672 | ¥20,756.68 |
500 | ¥81.43010 | ¥40,715.05 |
1,000 | ¥79.04301 | ¥79,043.01 |