Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,055 In Stock 367,600 Factory | 1 : ¥7.31000 Box | Box | Active | Feed Through | - | 2 | 1 | 5.2mm | Screw | 24 A | 1000V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Gray | - | |||
171,190 In Stock 369,850 Factory | 1 : ¥11.08000 Box | Box | Active | Feed Through | - | 2 | 1 | 6.2mm | Screw | 32 A | 1000V | 30 A | 600V | 10-26 AWG | 0.14-6mm² | - | Gray | - | |||
16,151 In Stock 74,550 Factory | 1 : ¥25.12000 Box | Box | Active | Feed Through | - | 4 | 2 | 5.2mm | Push In, Spring | 26 A | 500V | 5 A | 600V | 12-26 AWG | 0.14-4mm² | - | Gray | - | |||
2,660 In Stock 16,500 Factory | 1 : ¥37.52000 Box | Box | Active | Ground, Earth | - | 2 | 1 | 5.2mm | Screw | - | - | - | - | 12-26 AWG | 0.14-4mm² | - | Green, Yellow | - | |||
11,227 In Stock 54,800 Factory | 1 : ¥41.46000 Box | Box | Active | Feed Through | - | 6 | 3 | 5.2mm | Push In, Spring | 20 A | 500V | 20 A | 300V | 12-26 AWG | 0.14-4mm² | - | Gray | - |