Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,749 In Stock 2,000 Factory | 1 : ¥14.78000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 6.1mm | Screw | 32 A | 800V | 35 A | 600V | 10-26 AWG | 0.5-6mm² | - | Beige | - | |||
6,609 In Stock 2,000 Factory | 1 : ¥22.74000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 7.9mm | Screw | 41 A | 800V | 50 A | 600V | 8-26 AWG | 0.5-10mm² | - | Beige | - | |||
500 In Stock | 1 : ¥48.36000 Box | Box | Active | Feed Through | - | 4 | 1 | 5.1mm | Screw | 17.5 A | 800V | 25 A | 300V | 14-26 AWG | 0.5-2.5mm² | - | Beige | - | |||
3,040 In Stock | 1 : ¥54.18000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 16.0mm | Screw | 125 A | 1000V | 150 A | 600V | 1/0-14 AWG | 1.5-50mm² | - | Gray | - | |||
424 In Stock 2,000 Factory | 1 : ¥69.78000 Bulk | Bulk | Active | Ground, Earth | - | 2 | 1 | 7.9mm | Screw | - | - | - | - | 8-22 AWG | 0.5-10mm² | - | Green, Yellow | - | |||
1,011 In Stock 150 Factory | 1 : ¥27.34000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 9.9mm | Screw | 57 A | 1000V | 65 A | 600V | 6-16 AWG | 1.5-16mm² | - | Beige | - | |||
26 In Stock 2,000 Factory | 1 : ¥53.77000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 11.9mm | Screw | 76 A | 1000V | 85 A | 600V | 6-14 AWG | 1.5-16mm² | - | Beige | - | |||
44 In Stock 2,000 Factory | 1 : ¥90.31000 Bulk | Bulk | Active | Ground, Earth | - | 2 | 1 | 11.9mm | Screw | - | - | - | - | 4-14 AWG | 1.5-25mm² | - | Green, Yellow | - | |||
39 In Stock 2,000 Factory | 1 : ¥122.08000 Bulk | Bulk | Active | Ground, Earth | - | 2 | 1 | 16.0mm | Screw | - | - | - | - | 2-12 AWG | 2.5-35mm² | - | Green, Yellow | - | |||
0 In Stock 2,000 Factory Check Lead Time | 1 : ¥14.20000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 5.1mm | Screw | 24 A | 800V | 25 A | 600V | 12-30 AWG | 0.5-4mm² | - | Beige | - | |||
13 In Stock | 1 : ¥78.49000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 16.0mm | Screw | 125 A | 1000V | 150 A | 1000V | 2-12 AWG | 2.5-35mm² | - | Blue | - |