Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,827 In Stock | 1 : ¥15.68000 Box | Box | Active | Feed Through | - | 2 | 1 | 6.0mm | Screw | 41 A | 1000V | 30 A | 600V | 10-24 AWG | 0.2-6mm² | - | Gray | - | |||
48 In Stock | 1 : ¥15.68000 Box | Box | Active | Feed Through | - | 2 | 1 | 6.0mm | Screw | 41 A | 1000V | 30 A | 600V | 10-24 AWG | 0.2-6mm² | - | Brown | - | |||
29 In Stock | 1 : ¥15.68000 Box | Box | Active | Feed Through | - | 2 | 1 | 6.0mm | Screw | 41 A | 1000V | 30 A | 600V | 10-24 AWG | 0.2-6mm² | - | Red | - | |||
1 In Stock | 1 : ¥15.68000 Box | Box | Active | Feed Through | - | 2 | 1 | 6.0mm | Screw | 41 A | 1000V | 30 A | 600V | 10-24 AWG | 0.2-6mm² | - | Black | - |