1SNK506066R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK506066R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK506066R0000 |
Description | AUT SNK SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK506066R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Current - IEC | 41 A | |
Voltage - IEC | 1000V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10.5mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
10 | ¥11.86300 | ¥118.63 |
25 | ¥10.99800 | ¥274.95 |
50 | ¥9.88780 | ¥494.39 |
100 | ¥9.64650 | ¥964.65 |
250 | ¥8.44100 | ¥2,110.25 |
500 | ¥7.71738 | ¥3,858.69 |
1,000 | ¥6.99393 | ¥6,993.93 |
5,000 | ¥6.14983 | ¥30,749.15 |