Barrier Blocks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Block Type | Number of Circuits | Number of Wire Entries | Pitch | Number of Rows | Current Rating (Amps) | Voltage Rating | Wire Gauge | Top Termination | Bottom Termination | Barrier Type | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,444 In Stock | 1 : ¥8.05000 Bulk | Bulk | Active | Barrier Block | 2 | 2 | 0.325" (8.26mm) | 1 | 20A | 300V | 12-26 AWG | Screws with Captive Plate | PC Pin | 2 Wall (Dual) | - | Black | |||
3,724 In Stock | 1 : ¥21.18000 Bulk | Bulk | Active | Barrier Block | 8 | 8 | 0.325" (8.26mm) | 1 | 20A | 300V | 12-22 AWG | Screws with Captive Plate | PC Pin | 2 Wall (Dual) | - | Black | |||
17,484 In Stock | 1 : ¥12.23000 Bulk | Bulk | Active | Barrier Block | 2 | 2 | 0.438" (11.12mm) | 1 | 30A | 600V | 10-18 AWG | Screws with Captive Plate | PC Pin | 3 Wall (Tri) | - | Black | |||
1,516 In Stock | 1 : ¥32.02000 Bulk | Bulk | Active | Barrier Block | 6 | 6 | 0.325" (8.26mm) | 1 | 20A | 150V | 12-22 AWG | Screws | PC Pin | 2 Wall (Dual) | - | Black | |||
272 In Stock | 1 : ¥53.61000 Bulk | Bulk | Active | Barrier Block | 8 | 8 | 0.325" (8.26mm) | 1 | 20A | 150V | 12-22 AWG | Screws | PC Pin | 2 Wall (Dual) | - | Black | |||
785 In Stock | 1 : ¥25.94000 Bulk | Bulk | Active | Barrier Block | 6 | 6 | 0.375" (9.53mm) | 1 | 20A | 300V | 12-22 AWG | Screws | PC Pin | 2 Wall (Dual) | - | Black |