4DB-P107-08 | |
---|---|
DigiKey Part Number | 1-1437667-5-ND |
Manufacturer | |
Manufacturer Product Number | 4DB-P107-08 |
Description | CONN BARRIER STRIP 8CIRC 0.325" |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 8 | |
Number of Wire Entries | 8 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 150V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Clear Chromate | |
Mounting Type | Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.61000 | ¥53.61 |
24 | ¥46.96333 | ¥1,127.12 |
48 | ¥45.73542 | ¥2,195.30 |
72 | ¥44.75250 | ¥3,222.18 |
120 | ¥42.04717 | ¥5,045.66 |
264 | ¥41.80129 | ¥11,035.54 |
504 | ¥39.09659 | ¥19,704.68 |
1,008 | ¥34.91643 | ¥35,195.76 |