Terminal Block Wire Ferrules

Results: 2
Insulation
InsulatedNon-Insulated
Size
20 AWG (0.50mm²)22-24 AWG
Length - Overall
6.00mm10.50mm
Length - Pin
6.00mm-
Color
-Turquoise
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Insulation
Style
Size
Length - Overall
Length - Pin
Color
1161034
1161034
CONN FERRULE DIN 22-24AWG TURQ
American Electrical Inc.
99,213
In Stock
1,746
Factory
1 : ¥2.05000
Bag
-
Bag
Active
Single Wire
Insulated
DIN
22-24 AWG
10.50mm
6.00mm
Turquoise
12610050
12610050
CONN FERRULE DIN 20AWG
American Electrical Inc.
143,638
In Stock
209
Factory
1 : ¥0.82000
Bag
-
Bag
Active
Single Wire
Non-Insulated
DIN
20 AWG (0.50mm²)
6.00mm
-
-
Showing
of 2

Terminal Block Wire Ferrules


Terminal block wire ferrules are crimped attachment accessories designed to add color coding or labeling as well as gauge matching to conductors attached to terminal blocks. They are selected by pin length, wire gauge, overall length, color and insulation. Types include single wire with or without marker and two wire.