Thermostats - Solid State
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Trip Temperature Threshold | Switching Temperature | Accuracy | Current - Output (Max) | Output Type | Output | Output Function | Selectable Hysteresis | Features | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,960 In Stock | 1 : ¥12.58000 Cut Tape (CT) 1,000 : ¥5.18379 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | 65°C | ±3°C | - | Open Drain | Active Low | /OverTemp | Yes | - | 2.7 V ~ 5.5 V | 16µA | -55°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
21,763 In Stock | 1 : ¥24.57000 Cut Tape (CT) 2,500 : ¥10.95603 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | Programmable | ±4.7°C | 20mA | Open Drain | Active High, Active Low | OverTemp, /OverTemp | Yes | Selectable Trip Point | 2.7 V ~ 5.5 V | 47µA | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-6 | ||
107 In Stock | 1 : ¥175.69000 Tube | - | Tube | Active | Cold, Hot | Programmable | ±1°C | 50mA | Open Collector | Active High | /OverTemp, /UnderTemp | Yes | - | 4.5 V ~ 13.2 V | 500µA | -55°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
9,145 In Stock | 1 : ¥5.44000 Cut Tape (CT) 4,000 : ¥2.15729 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cold, Hot | Programmable | ±3.5°C | - | Open Drain | Active Low | OverTemp | Yes | Selectable Trip Point | 1.62 V ~ 5.5 V | 500nA | -55°C ~ 130°C | Surface Mount | SOT-563, SOT-666 | - | ||
42,944 In Stock | 1 : ¥8.93000 Cut Tape (CT) 3,000 : ¥6.88601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | Programmable | ±0.5°C | 20mA | Open Drain | Active Low | /OverTemp | Yes | Selectable Trip Point | 2.7 V ~ 5.5 V | 30µA | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
10,137 In Stock | 1 : ¥8.93000 Cut Tape (CT) 3,000 : ¥6.88601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cold | Programmable | ±0.5°C | 20mA | Open Drain | Active Low | /OverTemp | Yes | Selectable Trip Point | 2.7 V ~ 5.5 V | 30µA | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
46 In Stock | 1 : ¥55.34000 Tube | - | Tube | Active | Cold, Hot | -20°C, 70°C | ±2°C | - | Open Drain | Active High, Active Low | /OverTemp, /UnderTemp | No | Utilizes External Sensor | 2.25 V ~ 5.5 V | 200µA | -40°C ~ 85°C | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) |