LTC2996IDD#PBF | |
---|---|
DigiKey Part Number | LTC2996IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2996IDD#PBF |
Description | THERMOSTAT 20/70DEG OPN DR 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat -20°C, 70°C Active High, Active Low Open Drain 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2996IDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Trip Temperature Threshold | Cold, Hot | |
Switching Temperature | -20°C, 70°C | |
Accuracy | ±2°C | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Output | Active High, Active Low | |
Output Function | /OverTemp, /UnderTemp | |
Selectable Hysteresis | No | |
Features | Utilizes External Sensor | |
Voltage - Supply | 2.25 V ~ 5.5 V | |
Current - Supply | 200µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.34000 | ¥55.34 |
10 | ¥50.03000 | ¥500.30 |
25 | ¥47.70200 | ¥1,192.55 |
121 | ¥41.41851 | ¥5,011.64 |
363 | ¥39.55664 | ¥14,359.06 |
605 | ¥36.06651 | ¥21,820.24 |
1,089 | ¥31.41274 | ¥34,208.47 |
2,541 | ¥30.24928 | ¥76,863.42 |