Thermostats - Mechanical - Industrial
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switching Temperature | Reset Temperature | Current Rating - AC | Current Rating - DC | Tolerance | Switching Cycles | Termination Style | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
114 In Stock | 1 : ¥214.52000 Bulk | Bulk | Active | SPST-NC | 176°F (80°C) | 149°F (65°C) | - | - | ±3% | - | Quick Connect | Chassis Mount | Cylinder with Mounting Flange | |||
0 In Stock Check Lead Time | 50 : ¥172.73760 Bulk | Bulk | Active | SPST-NC | 257°F (125°C) | 230°F (110°C) | - | - | ±4% | - | Quick Connect | Chassis Mount | Cylinder with Mounting Flange | |||
0 In Stock Check Lead Time | 100 : ¥167.16480 Bulk | Bulk | Active | SPST-NC | 68°F (20°C) | 50°F (10°C) | - | - | ±3% | - | Quick Connect | Chassis Mount | Cylinder with Mounting Flange | |||
0 In Stock Check Lead Time | 100 : ¥167.16480 Bulk | Bulk | Active | SPST-NC | 122°F (50°C) | 95°F (35°C) | - | - | ±3% | - | Quick Connect | Chassis Mount | Cylinder with Mounting Flange | |||
0 In Stock Check Lead Time | 100 : ¥167.16480 Bulk | Bulk | Active | SPST-NO | 95°F (35°C) | 68°F (20°C) | - | - | ±5% | - | Quick Connect | Chassis Mount | Cylinder with Mounting Flange |