Thermocouples, Temperature Probes

Results: 4
Manufacturer
Amphenol ThermometricsEzurio LLCSensata Technologies
Series
-5024 EGRSentrius™ RS1xx
Packaging
BoxBulk
Element Type
-Temperature ProbeThermistor
Temperature Range
-55°C ~ 300°C-40 ~ 100°C-40°C ~ 160°C-
Length - Lead Wire
52.000" (1320mm)-
Conductor Type
-Non-Grounded
Terminal Type
-Connector
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Element Type
Temperature Range
Length - Lead Wire
Conductor Type
Terminal Type
WTF083B001-00
WTF083B001
SENSOR RTD 2.828KOHM PROBE
Amphenol Thermometrics
7,481
In Stock
1 : ¥90.28000
Box
-
Box
Active
Thermistor
-40 ~ 100°C
-
Non-Grounded
Connector
A-1217
A-1217
FLUID TEMPERATURE SENSOR 1/8-27
Amphenol Thermometrics
201
In Stock
1 : ¥243.98000
Bulk
-
Bulk
Active
Thermistor
-40°C ~ 160°C
-
Non-Grounded
Connector
5024-0762
5024-0762
THERMOSTAT PROBE CONNECTOR
Sensata Technologies
61
In Stock
1 : ¥269.32000
Bulk
Bulk
Active
-
-55°C ~ 300°C
-
-
Connector
455-00036(B)
455-00036
213MM SS TEMP PROBE 1320MM
Ezurio LLC
0
In Stock
Check Lead Time
1 : ¥154.34000
Bulk
Bulk
Active
Temperature Probe
-
52.000" (1320mm)
-
-
Showing
of 4

Thermocouples, Temperature Probes


Thermocouples and Temperature Probes are designed to detect the amount of heat over a wide range of temperatures with two dissimilar conductors forming junctions at a differing temperature. The element types are IC, j-type, k-type, Pt100, t-type, and thermistor with temperatures ranging from -200°C to 1350°C in lead wire lengths of 3.70” (94.00mm) to 26.247’ (8m).