RTD (Resistance Temperature Detector)

Results: 3
Series
M213M310
Resistance Tolerance
±0.06%±0.12%-
Operating Temperature
-70°C ~ 500°C-50°C ~ 300°C
Accuracy
±0.15°C±0.3°C-
Package / Case
2-SIPRadial
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance @ 0°C
Resistance Tolerance
RTD Material
Operating Temperature
Termination
Accuracy
Temperature Coefficient
Current
Mounting Type
Package / Case
32208xxx
32208725
SENSOR RTD RADIAL
Yageo Nexensos
4,244
In Stock
1 : ¥56.57000
Bulk
Bulk
Active
100 Ohms
-
Platinum (Pt)
-50°C ~ 300°C
PC Pins
-
3850ppm/°C
1 mA
Through Hole
Radial
M Series
32207691
SENSOR RTD 100OHM 0.15% 2SIP
Yageo Nexensos
863
In Stock
1 : ¥59.93000
Bulk
Bulk
Active
100 Ohms
±0.06%
Platinum (Pt)
-50°C ~ 300°C
PC Pins
±0.15°C
3850ppm/°C
1 mA
Through Hole
2-SIP
M Series
32207690
SENSOR RTD 100OHM 0.3% 2SIP
Yageo Nexensos
790
In Stock
1 : ¥43.27000
Bulk
Bulk
Active
100 Ohms
±0.12%
Platinum (Pt)
-70°C ~ 500°C
PC Pins
±0.3°C
3850ppm/°C
1 mA
Through Hole
2-SIP
Showing
of 3

RTD (Resistance Temperature Detector)


RTD (resistance temperature detector) temperature sensors are devices that change their resistance relative to changes in temperature. The specific metals used in RTD devices show a known change in resistance as the temperature fluctuates. These are available in a range of resistance values from 10 to 1.85K ohms and each has a range of resistance tolerances to consider. They can be free-hanging, panel mount, chassis mount, surface mount, or through-hole.